+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX280EPA+

Filter: digital; switched capacitor; lowpass; DIP8; 20kHz


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX280EPA+
TME Symbol:
MAX280EPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
lowpass
Case
DIP8
Mounting
THT
Filter order
5
Cutoff frequency
20kHz
Gross weight0.504 g
Certificates
*
MAX280EPA+
0 in TME stock
Net price for quantities from 1 pcs - 14.98 USDGross price for quantities from 1 pcs - 14.98 USD
Net price for quantities from 3 pcs - 13.88 USDGross price for quantities from 3 pcs - 13.88 USD
Net price for quantities from 10 pcs - 12.49 USDGross price for quantities from 10 pcs - 12.49 USD
Net price for quantities from 25 pcs - 11.08 USDGross price for quantities from 25 pcs - 11.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.