+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX280EWE+

Filter: digital; switched capacitor; Butterworth,lowpass; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX280EWE+
TME Symbol:
MAX280EWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
Butterworth, lowpass
Case
SO16
Mounting
SMD
Filter order
5
Cutoff frequency
20kHz
Gross weight0.467 g
Certificates
*
MAX280EWE+
0 in TME stock
Net price for quantities from 46 pcs - 9.94 USDGross price for quantities from 46 pcs - 9.94 USD
No. of pieces (Multiplicity: 46)
Minimum order quantity: 46.
Multiplicity: 46.
Hardly available product