+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX281AEWE+

Filter: digital; switched capacitor; Bessel,lowpass; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX281AEWE+
TME Symbol:
MAX281AEWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
Bessel, lowpass
Case
SO16
Mounting
SMD
Filter order
5
Cutoff frequency
4MHz
Gross weight24 g
Certificates
*
MAX281AEWE+
0 in TME stock
Net price for quantities from 1 pcs - 28.75 USDGross price for quantities from 1 pcs - 28.75 USD
Net price for quantities from 3 pcs - 24.34 USDGross price for quantities from 3 pcs - 24.34 USD
Net price for quantities from 10 pcs - 19.25 USDGross price for quantities from 10 pcs - 19.25 USD
Net price for quantities from 25 pcs - 17.86 USDGross price for quantities from 25 pcs - 17.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product