+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX291CSA+

Filter: digital; switched capacitor; active,Butterworth,lowpass


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX291CSA+
TME Symbol:
MAX291CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
active, Butterworth, lowpass
Case
SO8
Mounting
SMD
Filter order
8
Cutoff frequency
25kHz
Number of channels
1
Supply voltage
  • 5V DC
Gross weight0.08 g
Certificates
*
MAX291CSA+
59 in TME stock
Net price for quantities from 1 pcs - 10.41 USDGross price for quantities from 1 pcs - 10.41 USD
Net price for quantities from 3 pcs - 9.29 USDGross price for quantities from 3 pcs - 9.29 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 96 pcs