+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX3051ESA+T

IC: CAN transceiver; 1Mbps; 3.3VDC; SO8; -40÷85°C; No.of rec: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3051ESA+T
TME Symbol:
MAX3051ESA+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
CAN transceiver
Data transfer rate
1Mbps
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Number of receivers
1
Number of transmitters
1
DC supply current
35mA
Supply voltage
  • 3.3V DC
Interface
  • CAN
  • full duplex
Gross weight0.2 g
Certificates
*
MAX3051ESA+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.45 USDGross price for quantities from 2500 pcs - 1.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product