+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX31722MUA+

IC: temperature sensor; digital thermometer,thermostat; uMAX8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX31722MUA+
TME Symbol:
MAX31722MUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital thermometer, thermostat
Temperature measuring range
-55...125°C
Case
uMAX8
Mounting
SMD
Temperature measurement accuracy
±2°C
Kind of package
tube
Converter resolution
12bit
Interface
  • 3-wire
  • SPI
Supply voltage
  • 1.7...3.7V
Gross weight0.023 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
MAX31722MUA+
0 in TME stock
Net price for quantities from 1 pcs - 2.41 USDGross price for quantities from 1 pcs - 2.41 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.17 USD
Net price for quantities from 10 pcs - 1.86 USDGross price for quantities from 10 pcs - 1.86 USD
Net price for quantities from 25 pcs - 1.69 USDGross price for quantities from 25 pcs - 1.69 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product