+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | thermocouple compensator | |
Temperature measuring range | -270...1372°C | |
Case | TDFN10 | |
Mounting | SMD | |
Interface | single-wire | |
Temperature measurement accuracy | ±0.25°C | |
Integrated circuit features | temperature to digital | |
Converter resolution | 14bit | |
DC supply current | 900µA | |
Relative accuracy | 8LSB |