+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX31911AUI+

IC: interface; serializer,translator; 7÷36VDC; SPI; SMD; TSSOP28


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX31911AUI+
TME Symbol:
MAX31911AUI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
interface
Kind of integrated circuit
serializer, translator
Interface
SPI
Mounting
SMD
Case
TSSOP28
Number of channels
8
Supply voltage
  • 7...36V DC
Gross weight0.106 g
Certificates
*
MAX31911AUI+
0 in TME stock
Net price for quantities from 1 pcs - 3.79 USDGross price for quantities from 1 pcs - 3.79 USD
Net price for quantities from 3 pcs - 3.40 USDGross price for quantities from 3 pcs - 3.40 USD
Net price for quantities from 10 pcs - 3.01 USDGross price for quantities from 10 pcs - 3.01 USD
Net price for quantities from 50 pcs - 2.71 USDGross price for quantities from 50 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs