+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX3221ECDBR

IC: interface; transceiver; full duplex,RS232; 250kbps; SSOP16


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX3221ECDBR
TME Symbol:
MAX3221ECDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Data transfer rate
250kbps
Mounting
SMD
Case
SSOP16
Number of receivers
1
Number of transmitters
1
Operating temperature
0...70°C
Kind of package
reel, tape
Interface
  • full duplex
  • RS232
Supply voltage
  • 3...5.5V DC
Gross weight0.212 g
Certificates

WATCH VIDEO

See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX3221ECDBR
710 in TME stock
Net price for quantities from 1 pcs - 2.27 USDGross price for quantities from 1 pcs - 2.27 USD
Net price for quantities from 10 pcs - 1.64 USDGross price for quantities from 10 pcs - 1.64 USD
Net price for quantities from 25 pcs - 1.51 USDGross price for quantities from 25 pcs - 1.51 USD
Net price for quantities from 100 pcs - 1.34 USDGross price for quantities from 100 pcs - 1.34 USD
Net price for quantities from 250 pcs - 1.25 USDGross price for quantities from 250 pcs - 1.25 USD
Net price for quantities from 500 pcs - 1.18 USDGross price for quantities from 500 pcs - 1.18 USD
Net price for quantities from 1000 pcs - 1.12 USDGross price for quantities from 1000 pcs - 1.12 USD
Net price for quantities from 2000 pcs - 1.06 USDGross price for quantities from 2000 pcs - 1.06 USD
Net price for quantities from 6000 pcs - 0.98 USDGross price for quantities from 6000 pcs - 0.98 USD
Net price for quantities from 8000 pcs - 0.97 USDGross price for quantities from 8000 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs