+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | interface | |
Kind of integrated circuit | transceiver | |
Data transfer rate | 120kbps | |
Mounting | THT | |
Case | DIP20 | |
Number of receivers | 2 | |
Number of transmitters | 2 | |
Operating temperature | 0...70°C | |
DC supply current | 300µA |