+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX3232EID

IC: interface; transceiver; RS232; 250kbps; SOIC16; ESD; 3÷5.5V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX3232EID
TME Symbol:
MAX3232EID

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
transceiver
Interface
RS232
Data transfer rate
250kbps
Mounting
SMD
Case
SOIC16
Number of receivers
2
Number of transmitters
2
Operating temperature
-40...85°C
DC supply current
1mA
Version
ESD
Supply voltage
  • 3...5.5V
Gross weight0.57 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX3232EID
0 in TME stock
Net price for quantities from 40 pcs - 1.72 USDGross price for quantities from 40 pcs - 1.72 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.