+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX3237EIDBR

IC: interface; receiver,line driver; RS232; 1000kbps; SSOP28


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX3237EIDBR
TME Symbol:
MAX3237EIDBR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
interface
Kind of integrated circuit
line driver, receiver
Interface
RS232
Data transfer rate
1Mbps
Mounting
SMD
Case
SSOP28
Number of receivers
3
Operating temperature
-40...85°C
Supply voltage
  • 3...3.6V DC
  • 4.5...5.5V DC
Gross weight0.5 g
Certificates
See other products in this category: RS232 / RS422 / RS485 - integr. circ. TEXAS INSTRUMENTS,
*
MAX3237EIDBR
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order