+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX3378EEUD+

IC: digital; logic level voltage translator; Ch: 4; 1.65÷5.5VDC

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX3378EEUD+
TME Symbol:
MAX3378EEUD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
digital
Kind of integrated circuit
logic level voltage translator
Number of channels
4
Mounting
SMD
Case
TSSOP14
Output current
1mA
Output voltage
0.4...3.6V
Supply voltage
  • 1.65...5.5V DC
Gross weight0.053 g
Certificates
See other products in this category: Level translators Analog Devices (MAXIM INTEGRATED),
*
MAX3378EEUD+
0 in TME stock
Net price for quantities from 1 pcs - 5.70 USDGross price for quantities from 1 pcs - 5.70 USD
Net price for quantities from 10 pcs - 4.99 USDGross price for quantities from 10 pcs - 4.99 USD
Net price for quantities from 96 pcs - 4.16 USDGross price for quantities from 96 pcs - 4.16 USD
Net price for quantities from 288 pcs - 3.74 USDGross price for quantities from 288 pcs - 3.74 USD
Net price for quantities from 576 pcs - 3.48 USDGross price for quantities from 576 pcs - 3.48 USD
Net price for quantities from 1056 pcs - 3.25 USDGross price for quantities from 1056 pcs - 3.25 USD
No. of pieces (Multiplicity: 1)
Hardly available product