+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4042EUA+

IC: operational amplifier; 90kHz; Ch: 2; ±1.2÷2.75VDC,2.4÷5.5VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4042EUA+
TME Symbol:
MAX4042EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
90kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
± 1.2...2.75V DC/2.4...5.5V DC
Case
uMAX8
Operating temperature
-40...85°C
Slew rate
40V/μs
Integrated circuit features
  • micropower
  • rail-to-rail
Gross weight1.18 g
Certificates
*
MAX4042EUA+
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 3 pcs - 2.42 USDGross price for quantities from 3 pcs - 2.42 USD
Net price for quantities from 10 pcs - 1.90 USDGross price for quantities from 10 pcs - 1.90 USD
Net price for quantities from 25 pcs - 1.70 USDGross price for quantities from 25 pcs - 1.70 USD