+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 150kHz | |
Mounting | THT | |
Voltage supply range | 2.5...10V DC | |
Case | DIP8 | |
Input offset voltage | 0.75mV |