+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX406BCSA+

IC: operational amplifier; 8kHz; Ch: 1; 2.5÷10VDC; SO8; Ch: single


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX406BCSA+
TME Symbol:
MAX406BCSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.5...10V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
5V/μs
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.074 g
Certificates
*
MAX406BCSA+
21 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 2.26 USDGross price for quantities from 1 pcs - 2.26 USD
Packaging method by the manufacturer:Tube = 100 pcs