+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX407CSA+

IC: operational amplifier; 8kHz; Ch: 2; 2.5÷10VDC; SO8; Ch: dual


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX407CSA+
TME Symbol:
MAX407CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
8kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
2.5...10V DC
Case
SO8
Operating temperature
0...70°C
Slew rate
5V/μs
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.076 g
Certificates
*
MAX407CSA+
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Hardly available product
Net price for quantities from 1 pcs - 7.28 USDGross price for quantities from 1 pcs - 7.28 USD
Net price for quantities from 3 pcs - 6.54 USDGross price for quantities from 3 pcs - 6.54 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 6.11 USD
Net price for quantities from 25 pcs - 5.68 USDGross price for quantities from 25 pcs - 5.68 USD