+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4237AESA+

IC: operational amplifier; 7.5MHz; Ch: 1; ±1.2÷2.75VDC,2.4÷5.5VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4237AESA+
TME Symbol:
MAX4237AESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
7.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.2...2.75V DC/2.4...5.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1.3V/μs
Input offset voltage
20µV
Input bias current
0.5nA
Input offset current
1pA
Integrated circuit features
  • precision
  • rail-to-rail output
  • shutdown mode control input
Gross weight0.1 g
Certificates
*
MAX4237AESA+
0 in TME stock
Net price for quantities from 1 pcs - 2.53 USDGross price for quantities from 1 pcs - 2.53 USD
Net price for quantities from 3 pcs - 2.28 USDGross price for quantities from 3 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.00 USDGross price for quantities from 10 pcs - 2.00 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
Net price for quantities from 100 pcs - 1.68 USDGross price for quantities from 100 pcs - 1.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product