+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4237EUT+T

IC: operational amplifier; 7.5MHz; Ch: 1; ±1.2÷2.75VDC,2.4÷5.5VDC

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4237EUT+T
TME Symbol:
MAX4237EUT+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
7.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.2...2.75V DC/2.4...5.5V DC
Case
SOT23-6
Operating temperature
-40...85°C
Slew rate
1.3V/μs
Input bias current
0.5nA
Input offset current
1pA
Integrated circuit features
  • precision
  • rail-to-rail output
  • shutdown mode control input
Gross weight0.1 g
Certificates

WATCH VIDEO

*
MAX4237EUT+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.51 USDGross price for quantities from 2500 pcs - 1.51 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product