+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4238ASA+

IC: operational amplifier; 1MHz; Ch: 1; ±1.35÷2.75VDC,2.7÷5.5VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4238ASA+
TME Symbol:
MAX4238ASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.35V/μs
Integrated circuit features
  • low noise
  • rail-to-rail output
Gross weight0.08 g
Certificates
*
MAX4238ASA+
0 in TME stock
Net price for quantities from 1 pcs - 3.68 USDGross price for quantities from 1 pcs - 3.68 USD
Net price for quantities from 10 pcs - 3.18 USDGross price for quantities from 10 pcs - 3.18 USD
Net price for quantities from 100 pcs - 2.68 USDGross price for quantities from 100 pcs - 2.68 USD
Net price for quantities from 200 pcs - 2.53 USDGross price for quantities from 200 pcs - 2.53 USD
Net price for quantities from 300 pcs - 2.49 USDGross price for quantities from 300 pcs - 2.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 100 pcs