+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4239ASA+

IC: operational amplifier; 6.5MHz; Ch: 1; SO8; 2uV; IB: 1pA; Iio: 2pA


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4239ASA+
TME Symbol:
MAX4239ASA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
6.5MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...2.75V DC/2.7...5.5V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
0.6V/μs
Input offset voltage
2µV
Input bias current
1pA
Input offset current
2pA
Integrated circuit features
  • low-drift
  • low noise
  • low offset
  • precision
  • rail-to-rail output
  • shutdown mode control input
Gross weight0.076 g
Certificates
*
MAX4239ASA+
0 in TME stock
Net price for quantities from 1 pcs - 3.61 USDGross price for quantities from 1 pcs - 3.61 USD
Net price for quantities from 5 pcs - 3.33 USDGross price for quantities from 5 pcs - 3.33 USD
Net price for quantities from 25 pcs - 2.88 USDGross price for quantities from 25 pcs - 2.88 USD
Net price for quantities from 100 pcs - 2.65 USDGross price for quantities from 100 pcs - 2.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product