+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4471ESA+

IC: operational amplifier; 9kHz; Ch: 2; 1.8÷5.5VDC; SO8; Ch: dual


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4471ESA+
TME Symbol:
MAX4471ESA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
9kHz
Number of channels
dual, 2
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
SO8
Slew rate
0.002V/μs
Integrated circuit features
  • micropower
  • rail-to-rail output
Gross weight0.077 g
Certificates
*
MAX4471ESA+
0 in TME stock
Net price for quantities from 1 pcs - 1.76 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 25 pcs - 1.48 USDGross price for quantities from 25 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.38 USDGross price for quantities from 100 pcs - 1.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product