+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX4595DCKR

IC: analog switch; SPST-NC; Ch: 1; SC70-5; 2÷5.5VDC; reel,tape


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
MAX4595DCKR
TME Symbol:
MAX4595DCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
analog switch
Output configuration
SPST-NC
Number of channels
1
Case
SC70-5
Mounting
SMD
Kind of package
reel, tape
Resistance
10Ω
Operating temperature
-40...85°C
Manufacturer standard package
3000pcs.
Supply voltage
  • 2...5.5V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Analog multiplexers and switches TEXAS INSTRUMENTS,
*
MAX4595DCKR
0 in TME stock
Net price for quantities from 1 pcs - 0.93 USDGross price for quantities from 1 pcs - 0.93 USD
Net price for quantities from 100 pcs - 0.81 USDGross price for quantities from 100 pcs - 0.81 USD
Net price for quantities from 250 pcs - 0.72 USDGross price for quantities from 250 pcs - 0.72 USD
Net price for quantities from 500 pcs - 0.65 USDGross price for quantities from 500 pcs - 0.65 USD
Net price for quantities from 1000 pcs - 0.58 USDGross price for quantities from 1000 pcs - 0.58 USD
Net price for quantities from 3000 pcs - 0.52 USDGross price for quantities from 3000 pcs - 0.52 USD
Net price for quantities from 6000 pcs - 0.50 USDGross price for quantities from 6000 pcs - 0.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.