+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX504CPD+

IC: D/A converter; 10bit; Ch: 1; 5V; DIP14


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX504CPD+
TME Symbol:
MAX504CPD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
10bit
Number of channels
1
Operating voltage
5V
Case
DIP14
Mounting
THT
Interface
serial
Integrated circuit features
LPC
Relative accuracy
0.5LSB
Gross weight1.02 g
Certificates
*
MAX504CPD+
0 in TME stock
Net price for quantities from 1 pcs - 10.31 USDGross price for quantities from 1 pcs - 10.31 USD
Net price for quantities from 3 pcs - 9.23 USDGross price for quantities from 3 pcs - 9.23 USD
Net price for quantities from 10 pcs - 8.62 USDGross price for quantities from 10 pcs - 8.62 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product