+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX532ACWE+

IC: D/A converter; 12bit; Ch: 2; 12÷15V; SO16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX532ACWE+
TME Symbol:
MAX532ACWE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
2
Operating voltage
12...15V
Case
SO16
Mounting
SMD
Interface
serial
Relative accuracy
1LSB
Gross weight0.01 g
Certificates
*
MAX532ACWE+
0 in TME stock
Net price for quantities from 1 pcs - 31.51 USDGross price for quantities from 1 pcs - 31.51 USD
Net price for quantities from 3 pcs - 26.21 USDGross price for quantities from 3 pcs - 26.21 USD
Net price for quantities from 10 pcs - 22.10 USDGross price for quantities from 10 pcs - 22.10 USD
Net price for quantities from 25 pcs - 20.51 USDGross price for quantities from 25 pcs - 20.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product