+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX536BCPE+

IC: D/A converter; 12bit; Ch: 4; 5V; DIP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX536BCPE+
TME Symbol:
MAX536BCPE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
12bit
Number of channels
4
Operating voltage
5V
Case
DIP16
Mounting
THT
Interface
serial
Relative accuracy
1LSB
Gross weight1.046 g
Certificates
*
MAX536BCPE+
0 in TME stock
Net price for quantities from 1 pcs - 85.40 USDGross price for quantities from 1 pcs - 85.40 USD
Net price for quantities from 3 pcs - 77.91 USDGross price for quantities from 3 pcs - 77.91 USD
Net price for quantities from 10 pcs - 62.00 USDGross price for quantities from 10 pcs - 62.00 USD
Net price for quantities from 25 pcs - 55.31 USDGross price for quantities from 25 pcs - 55.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product