+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | D/A converter | |
Converter resolution | 16bit | |
Number of channels | 1 | |
Operating voltage | 4.75...5.5V | |
Case | SO14 | |
Mounting | SMD | |
Interface | serial | |
Integrated circuit features | LPC | |
Relative accuracy | 2LSB |