+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX5483EUD+

IC: digital potentiometer; SPI; 10kΩ; 10bit; TSSOP14; SMD; Ch: 1


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5483EUD+
TME Symbol:
MAX5483EUD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
digital potentiometer
Interface
SPI
Resistance
10kΩ
Converter resolution
10bit
Case
TSSOP14
Mounting
SMD
Kind of memory
non-volatile
Operating temperature
-40...85°C
Number of channels
1
Number of positions
1024
Gross weight0.053 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices (MAXIM INTEGRATED),
*
MAX5483EUD+
0 in TME stock
Net price for quantities from 1 pcs - 6.36 USDGross price for quantities from 1 pcs - 6.36 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.38 USDGross price for quantities from 10 pcs - 5.38 USD
Net price for quantities from 25 pcs - 4.74 USDGross price for quantities from 25 pcs - 4.74 USD
Net price for quantities from 96 pcs - 4.12 USDGross price for quantities from 96 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 96 pcs