+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX5922CEUI+

TSSOP28; Ch: 1; -40÷85°C

Manufacturer: Analog Devices

Manufacturer part number:
MAX5922CEUI+
TME Symbol:
MAX5922CEUI-ANA-0

Specification

Manufacturer
Analog Devices
Case
TSSOP28
Mounting
SMD
Integrated circuit features
PoE
Communictions protocol
IEEE 802.3af
Number of channels
1
Operating temperature
-40...85°C
Gross weight0.1 g
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices
*
MAX5922CEUI+
150 in an external stock
Net price for quantities from 16 pcs - 4.66 USDGross price for quantities from 16 pcs - 4.66 USD
Net price for quantities from 50 pcs - 4.57 USDGross price for quantities from 50 pcs - 4.57 USD
Net price for quantities from 100 pcs - 4.03 USDGross price for quantities from 100 pcs - 4.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 16.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.