+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.8...16.5V DC | |
Output voltage | 3...16.5V DC | |
Output current | 1A | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 300kHz | |
Power | 727mW | |
Topology | boost | |
Number of channels | 1 | |
Operating temperature | -40...85°C |