+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX626CSA+

IC: driver; MOSFET gate driver; SO8; 2A; Ch: 2; 4.5÷18VDC


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX626CSA+
TME Symbol:
MAX626CSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
driver
Kind of integrated circuit
MOSFET gate driver
Case
SO8
Output current
2A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Impulse rise time
40ns
Pulse fall time
40ns
Kind of package
tube
Kind of output
inverting
Supply voltage
  • 4.5...18V DC
Gross weight0.08 g
Certificates
See other products in this category: MOSFET/IGBT drivers Analog Devices (MAXIM INTEGRATED),
*
MAX626CSA+
0 in TME stock
Net price for quantities from 1 pcs - 4.76 USDGross price for quantities from 1 pcs - 4.76 USD
Net price for quantities from 3 pcs - 4.27 USDGross price for quantities from 3 pcs - 4.27 USD
Net price for quantities from 10 pcs - 3.71 USDGross price for quantities from 10 pcs - 3.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product