+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | driver | |
Kind of integrated circuit | MOSFET gate driver | |
Case | SO8 | |
Output current | 2A | |
Number of channels | 2 | |
Mounting | SMD | |
Operating temperature | 0...70°C | |
Impulse rise time | 40ns | |
Pulse fall time | 40ns | |
Kind of package | tube | |
Kind of output | inverting, non-inverting |