+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.5...5.5V DC | |
Output voltage | -5.5...11V DC | |
Output current | 0.1A | |
Case | DIP8 | |
Mounting | THT | |
Frequency | 80kHz | |
Power | 727mW | |
Topology | charge pump | |
Number of channels | 1 |