+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | PMIC | |
Input voltage | 1.5...5.5V | |
Output voltage | -5.5...-1.5V | |
Output current | 0.1A | |
Frequency | 10...80kHz | |
Mounting | SMD | |
Case | SOIC8 | |
Topology | charge pump | |
Operating temperature | -40...85°C | |
Efficiency | 98% |