+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC switcher, PWM controller | |
Output voltage | 3...100V DC | |
Output current | 6A | |
Frequency | 0.5MHz | |
Mounting | SMD | |
Case | uMAX10 | |
Topology | boost | |
Number of channels | 1 | |
Operating voltage | 3...28V DC |