+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX745EAP+

IC: PMIC; battery charging controller; Iout: 4A; 1-4 x Li-Ion


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX745EAP+
TME Symbol:
MAX745EAP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
PMIC
Kind of integrated circuit
battery charging controller
Mounting
SMD
DC supply current
4mA
Output current
4A
Number of rechargeable batteries
1-4 x Li-Ion
Case
SSOP20
Operating temperature
-40...85°C
Threshold on-voltage
4.65V
Supply voltage
  • 6...24V DC
Gross weight0.166 g
Certificates
*
MAX745EAP+
15 in TME stock
Net price for quantities from 1 pcs - 14.86 USDGross price for quantities from 1 pcs - 14.86 USD
Net price for quantities from 3 pcs - 13.57 USDGross price for quantities from 3 pcs - 13.57 USD
Net price for quantities from 10 pcs - 11.87 USDGross price for quantities from 10 pcs - 11.87 USD
Net price for quantities from 25 pcs - 10.38 USDGross price for quantities from 25 pcs - 10.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 46 pcs