+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX809STRG

IC: supervisor circuit; power on reset monitor (PoR); push-pull


Manufacturer: ONSEMI

Manufacturer part number:
MAX809STRG
TME Symbol:
MAX809STRG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
power on reset monitor (PoR)
Kind of RESET output
push-pull
Active logical level
low
Case
SOT23
Operating temperature
-40...105°C
Mounting
SMD
DC supply current
2.5µA
Maximum output current
20mA
Threshold on-voltage
2.93V
Kind of package
reel, tape
Number of channels
1
Supply voltage
  • 1.2...5.5V DC
Gross weight0.021 g
Certificates

WATCH VIDEO

See other products in this category: Watchdog and reset circuits ONSEMI,
*
MAX809STRG
2216 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 2 pcs - 0.31 USDGross price for quantities from 2 pcs - 0.31 USD
Net price for quantities from 5 pcs - 0.27 USDGross price for quantities from 5 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 25 pcs - 0.20 USDGross price for quantities from 25 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Packaging method by the manufacturer:Reel = 3 000 pcs