+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | DC/DC converter | |
Input voltage | 1.25...10V DC | |
Output voltage | 3...11V DC | |
Output current | 50mA | |
Case | SO8 | |
Mounting | SMD | |
Frequency | 6...130kHz | |
Power | 471mW | |
Topology | boost | |
Number of channels | 1 |