+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | adjustable, LDO, linear | |
Voltage drop | 0.44V | |
Output voltage | 1.25...11V | |
Output current | 0.2A | |
Case | DIP8 | |
Mounting | THT | |
Kind of package | tube | |
Operating temperature | 0...70°C | |
Input voltage | 2.7...11.5V |