+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX8863SEUK+T

IC: voltage regulator; LDO,linear,adjustable; 1.25÷6.5V; 0.12A


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX8863SEUK+T
TME Symbol:
MAX8863SEUK+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.12V
Output voltage
1.25...6.5V
Output current
0.12A
Case
SOT23-5
Mounting
SMD
Kind of package
tube
Operating temperature
-40...85°C
Input voltage
2.5...6.5V
Gross weight0.01 g
Certificates
*
MAX8863SEUK+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.01 USDGross price for quantities from 2500 pcs - 1.01 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product