+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX9031AUK+T

IC: comparator; low-power; Cmp: 1; 188ns; 2.5÷5.5V; SMT; SOT23-5


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX9031AUK+T
TME Symbol:
MAX9031AUK+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
low-power
Number of comparators
1
Delay time
188ns
Operating voltage
2.5...5.5V
Mounting
SMT
Case
SOT23-5
Hysteresis
4mV
Gross weight0.05 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED),
*
MAX9031AUK+T
0 in TME stock
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product