+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX9208EAI+

IC: Ethernet interface; -40÷85°C


Manufacturer: Analog Devices

Manufacturer part number:
MAX9208EAI+
TME Symbol:
MAX9208EAI-ANA-0

Specification

Manufacturer
Analog Devices
Type of integrated circuit
Ethernet interface
Mounting
SMD
Operating temperature
-40...85°C
Gross weight0.17 g
See other products in this category: Ethernet interfaces -integrated circuits Analog Devices,
*
MAX9208EAI+
88 in an external stock
Net price for quantities from 18 pcs - 4.00 USDGross price for quantities from 18 pcs - 4.00 USD
Net price for quantities from 50 pcs - 3.93 USDGross price for quantities from 50 pcs - 3.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 18.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.