+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX942CPA+

IC: comparator; fast; Cmp: 2; 80ns; 2.7÷5.5V; THT; DIP8; OUT: CMOS,TTL

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX942CPA+
TME Symbol:
MAX942CPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
2
Delay time
80ns
Operating voltage
2.7...5.5V
Mounting
THT
Case
DIP8
Hysteresis
2,0mV
Kind of output
CMOS, TTL
Gross weight0.497 g
Certificates
See other products in this category: THT comparators Analog Devices (MAXIM INTEGRATED),
*
MAX942CPA+
0 in TME stock
Net price for quantities from 50 pcs - 6.77 USDGross price for quantities from 50 pcs - 6.77 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Hardly available product
Packaging method by the manufacturerTube = 50 pcs