+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | comparator | |
Kind of comparator | fast | |
Number of comparators | 2 | |
Delay time | 80ns | |
Operating voltage | 2.7...5.5V | |
Mounting | THT | |
Case | DIP8 | |
Hysteresis | 2,0mV | |
Kind of output | CMOS, TTL |