+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX944CSD+

IC: comparator; fast; Cmp: 4; 80ns; 2.7÷5.5V; SMT; SO14

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX944CSD+
TME Symbol:
MAX944CSD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
comparator
Kind of comparator
fast
Number of comparators
4
Delay time
80ns
Operating voltage
2.7...5.5V
Mounting
SMT
Case
SO14
Hysteresis
2,0mV
Gross weight0.138 g
Certificates
See other products in this category: SMD comparators Analog Devices (MAXIM INTEGRATED)
*
MAX944CSD+
Product withdrawn from the offer
Use the specification table below to search for similar products