+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: u-blox
Manufacturer | u-blox | |
Type of communications module | WiFi | |
Bluetooth version | BLE | |
Kind of network | WiFi | |
Communictions protocol | IEEE 802.11a/b/g/n, IEEE 802.11d/e/h/i/k/r/u/v/w | |
Mounting | SMD | |
Dimensions | 10.4x14.3x2.5mm | |
Ciphering | WAPI, WEP, WPA2, WPA3, WPA | |
Data transfer rate | 150Mbps | |
Important information | ||
Communications modules features | antenna | |
Operating temperature | -40...85°C |