+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MAX-MB-LI-4LO

Counter: electronical; pulses; RS485 Modbus RTU; IP20; 18x65x90mm


Manufacturer: F&F

Manufacturer part number:
MAX-MB-LI-4LO
TME Symbol:
MB-LI-4LO

Specification

Manufacturer
F&F
Type of counter
electronical
Type of counted signal
pulses
Kind of output 1
RS485 Modbus RTU
IP rating
IP20
Max IN1 counting frequency
100Hz
Operating temperature
-20...50°C
Body dimensions
18x65x90mm
Connection
screw terminals
Mounting
for DIN rail mounting
Power consumption
0.3W
Number of digital inputs
4
Data transfer rate
1.2...115.2kbps
Supply voltage
  • 9...30V DC
Gross weight64.84 g
EAN code5908312598329
See other products in this category: Impulse Counters F&F,
*
MAX-MB-LI-4LO
12 in TME stock
Net price for quantities from 1 pcs - 95.25 USDGross price for quantities from 1 pcs - 95.25 USD
Net price for quantities from 5 pcs - 92.32 USDGross price for quantities from 5 pcs - 92.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.