+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | FIBOX | |
Type of cable accessories | multigate grommet | |
Body material | polycarbonate | |
Body colour | grey | |
Number of holes | 6 | |
IP rating | IP65 | |
Kit contents | rivet set |