+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB1LLN0800

Connector: circular; socket; PIN: 8; male,female; crimped; IP67


Manufacturer: AMPHENOL

Manufacturer part number:
MB1LLN0800
TME Symbol:
MB1LLN0800

Specification

Manufacturer
AMPHENOL
Type of connector
circular
Connector
socket
Number of pins
8
Electrical mounting
crimped
IP rating
IP67
Contact plating
gold-plated
Current rating
30A
Rated voltage
0.63kV
Spatial orientation
straight
Kind of connector
  • female
  • male
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL,
*
MB1LLN0800
0 in TME stock
Net price for quantities from 200 pcs - 4.79 USDGross price for quantities from 200 pcs - 4.79 USD
Net price for quantities from 250 pcs - 4.71 USDGross price for quantities from 250 pcs - 4.71 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.