+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MB2JJN0900

Connector: M23; PIN: 9; male; threaded joint; shielded; IP67; 30A


Manufacturer: AMPHENOL

Manufacturer part number:
MB2JJN0900
TME Symbol:
MB2JJN0900

Specification

Manufacturer
AMPHENOL
Type of connector
M23
Number of pins
9
Kind of connector
male
Locking system
threaded joint
Connector variant
shielded
IP rating
IP67
Current rating
30A
Gross weight25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: M23 connectors AMPHENOL,
*
MB2JJN0900
0 in TME stock
Net price for quantities from 200 pcs - 4.59 USDGross price for quantities from 200 pcs - 4.59 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 200.
Multiplicity: 50.